1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103K1RACAUTO

DigiKey Part Number
399-C1210C103K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C103K1RACAUTOCT-ND - Cut Tape (CT)
399-C1210C103K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103K1RACAUTO
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28700 €2,87 €
500,21260 €10,63 €
1000,18080 €18,08 €
5000,15760 €78,80 €
1 0000,14621 €146,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11583 €463,32 €
8 0000,11054 €884,32 €
12 0000,10967 €1 316,04 €
20 0000,10918 €2 183,60 €
28 0000,10845 €3 036,60 €
40 0000,10817 €4 326,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €