Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C103J3JACAUTO | |
|---|---|
DigiKey Part Number | C1210C103J3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C103J3JACAUTO |
Description | CAP CER 10000PF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C103F3JACAUTO | KEMET | 0 | C1210C103F3JACAUTO-ND | 0,66340 € | Upgrade |
| C1210C103F5JACAUTO | KEMET | 0 | C1210C103F5JACAUTO-ND | 0,90343 € | Upgrade |
| C1210C103G3JACAUTO | KEMET | 0 | C1210C103G3JACAUTO-ND | 0,21486 € | Upgrade |
| C1210C103G5JACAUTO | KEMET | 0 | C1210C103G5JACAUTO-ND | 0,28950 € | Upgrade |
| C1210C103J5JACAUTO | KEMET | 0 | C1210C103J5JACAUTO-ND | 0,21139 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15765 € | 630,60 € |
| Unit Price without VAT: | 0,15765 € |
|---|---|
| Unit Price with VAT: | 0,18918 € |


