
| C1210C103G5GACTU | |
|---|---|
| DigiKey Part Number | 399-C1210C103G5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103G5GACTUCT-ND - Cut Tape (CT) 399-C1210C103G5GACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C103G5GACTU | 
| Description | CAP CER 10000PF 50V C0G/NP0 1210 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C103G5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.047" (1.20mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 € | 3,54 € | 
| 10 | 2,31400 € | 23,14 € | 
| 50 | 2,12020 € | 106,01 € | 
| 100 | 1,99490 € | 199,49 € | 
| 500 | 1,81404 € | 907,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,64833 € | 4 120,82 € | 
| 5 000 | 1,60654 € | 8 032,70 € | 
| Unit Price without VAT: | 3,54000 € | 
|---|---|
| Unit Price with VAT: | 4,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France