
C1210C102K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102K2GACTUTR-ND - Tape & Reel (TR) 399-C1210C102K2GACTUCT-ND - Cut Tape (CT) 399-C1210C102K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102K2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,29310 € | 29,31 € |
| 500 | 0,24194 € | 120,97 € |
| 1 000 | 0,22611 € | 226,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20236 € | 809,44 € |
| 8 000 | 0,19354 € | 1 548,32 € |
| 12 000 | 0,18912 € | 2 269,44 € |
| 20 000 | 0,18421 € | 3 684,20 € |
| 28 000 | 0,18135 € | 5 077,80 € |
| 40 000 | 0,17859 € | 7 143,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

