
C1210C102K1GACTU | |
---|---|
DigiKey Part Number | 399-C1210C102K1GACTUTR-ND - Tape & Reel (TR) 399-C1210C102K1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34900 € | 3,49 € |
50 | 0,26520 € | 13,26 € |
100 | 0,23950 € | 23,95 € |
500 | 0,19614 € | 98,07 € |
1 000 | 0,18275 € | 182,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,16264 € | 650,56 € |
8 000 | 0,15517 € | 1 241,36 € |
12 000 | 0,15142 € | 1 817,04 € |
20 000 | 0,14728 € | 2 945,60 € |
28 000 | 0,14485 € | 4 055,80 € |
40 000 | 0,14252 € | 5 700,80 € |
48 000 | 0,14141 € | 6 787,68 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |