4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K8RACTU

DigiKey Part Number
399-C1206X475K8RACTUTR-ND - Tape & Reel (TR)
399-C1206X475K8RACTUCT-ND - Cut Tape (CT)
399-C1206X475K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K8RACTU
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92000 €9,20 €
500,73440 €36,72 €
1000,67690 €67,69 €
5000,58008 €290,04 €
1 0000,55011 €550,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,52544 €1 050,88 €
4 0000,50512 €2 020,48 €
6 0000,49494 €2 969,64 €
10 0000,48366 €4 836,60 €
14 0000,47706 €6 678,84 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €