


C1206X474J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X474J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X474J1RECAUTOCT-ND - Cut Tape (CT) 399-C1206X474J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474J1RECAUTO |
Description | CAP CER 1206 470NF 100V X7R 5% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474J1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,20660 € | 103,30 € |
| 1 000 | 0,19253 € | 192,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18095 € | 361,90 € |
| 4 000 | 0,17142 € | 685,68 € |
| 6 000 | 0,16664 € | 999,84 € |
| 10 000 | 0,16135 € | 1 613,50 € |
| 14 000 | 0,15826 € | 2 215,64 € |
| 20 000 | 0,15528 € | 3 105,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

