Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X224K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X224K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RECTU |
Description | CAP CER 1206 220NF 50V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X224K5RAC3123 | KEMET | 0 | 399-C1206X224K5RAC3123TR-ND | 0,24991 € | Parametric Equivalent |
| C1206X224K5RAC3124 | KEMET | 0 | 399-C1206X224K5RAC3124TR-ND | 0,23678 € | Parametric Equivalent |
| C1206X224K5RAC3316 | KEMET | 10 475 | 399-C1206X224K5RAC3316CT-ND | 0,80000 € | Parametric Equivalent |
| C1206X224K5RAC3317 | KEMET | 0 | 399-C1206X224K5RAC3317TR-ND | 0,23800 € | Parametric Equivalent |
| C1206X224K5RAC7210 | KEMET | 0 | 399-C1206X224K5RAC7210TR-ND | 0,23066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07471 € | 298,84 € |
| Unit Price without VAT: | 0,07471 € |
|---|---|
| Unit Price with VAT: | 0,08965 € |





