Parametric Equivalent
Parametric Equivalent



C1206X222K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X222K1RECAUTO |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222K1RACAUTO | KEMET | 5 320 | 399-C1206X222K1RACAUTOCT-ND | 0,43000 € | Parametric Equivalent |
| C1206X222K1RECAUTO7210 | KEMET | 0 | C1206X222K1RECAUTO7210-ND | 0,07417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13384 € | 535,36 € |
| Unit Price without VAT: | 0,13384 € |
|---|---|
| Unit Price with VAT: | 0,16061 € |



