
C1206X105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X105M1RACTUTR-ND - Tape & Reel (TR) 399-C1206X105M1RACTUCT-ND - Cut Tape (CT) 399-C1206X105M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105M1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105M1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24760 € | 12,38 € |
| 100 | 0,22320 € | 22,32 € |
| 500 | 0,18180 € | 90,90 € |
| 1 000 | 0,16900 € | 169,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15848 € | 316,96 € |
| 4 000 | 0,14982 € | 599,28 € |
| 6 000 | 0,14548 € | 872,88 € |
| 10 000 | 0,14068 € | 1 406,80 € |
| 14 000 | 0,13787 € | 1 930,18 € |
| 20 000 | 0,13516 € | 2 703,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

