
C1206X105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7036-2-ND - Tape & Reel (TR) 399-7036-1-ND - Cut Tape (CT) 399-7036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,55270 € | 55,27 € |
| 500 | 0,46956 € | 234,78 € |
| 1 000 | 0,44382 € | 443,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42264 € | 845,28 € |
| 4 000 | 0,40520 € | 1 620,80 € |
| 6 000 | 0,39647 € | 2 378,82 € |
| 10 000 | 0,38678 € | 3 867,80 € |
| 14 000 | 0,38112 € | 5 335,68 € |
| 20 000 | 0,37567 € | 7 513,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

