C1206X103K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 784
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12641 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13384 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07417 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07471 €
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X103K2REC

DigiKey Part Number
C1206X103K2REC-ND
Manufacturer
Manufacturer Product Number
C1206X103K2REC
Description
CAP CER 1206 10NF 200V X7R 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103K2REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,10704 €428,16 €
Manufacturers Standard Package
Unit Price without VAT:0,10704 €
Unit Price with VAT:0,12845 €