
C1206J474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206J474K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J474K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206J474K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J474K1RACAUTO |
Description | CAP CER 1206 470NF 100VDC X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26240 € | 26,24 € |
| 500 | 0,21538 € | 107,69 € |
| 1 000 | 0,20087 € | 200,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18892 € | 377,84 € |
| 4 000 | 0,17909 € | 716,36 € |
| 6 000 | 0,17417 € | 1 045,02 € |
| 10 000 | 0,16871 € | 1 687,10 € |
| 14 000 | 0,16552 € | 2 317,28 € |
| 20 000 | 0,16245 € | 3 249,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

