1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J105K3RACTU

DigiKey Part Number
399-20252-2-ND - Tape & Reel (TR)
399-20252-1-ND - Cut Tape (CT)
399-20252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J105K3RACTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J105K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 186
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
500,31040 €15,52 €
1000,28110 €28,11 €
5000,23150 €115,75 €
1 0000,21618 €216,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19321 €772,84 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €