
C1206H104J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H104J3GACTUTR-ND - Tape & Reel (TR) 399-C1206H104J3GACTUCT-ND - Cut Tape (CT) 399-C1206H104J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H104J3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H104J3GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B104KBCNNNC | Samsung Electro-Mechanics | 611 938 | 1276-1017-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 10,05800 € | 100,58 € |
| 50 | 8,91320 € | 445,66 € |
| 100 | 8,55870 € | 855,87 € |
| 500 | 8,45108 € | 4 225,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61922 € | 15 238,44 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,50400 € |



