Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206F394M1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206F394M1RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206F394M1RAC7210 |
Description | CAP CER 1206 390NF 100VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F394M1RACAUTO | KEMET | 0 | 399-C1206F394M1RACAUTOTR-ND | 0,11235 € | Parametric Equivalent |
| C1206F394M1RACAUTO7210 | KEMET | 0 | 399-C1206F394M1RACAUTO7210TR-ND | 0,10022 € | Parametric Equivalent |
| C1206F394M1RACTU | KEMET | 0 | 399-C1206F394M1RACTUTR-ND | 0,10562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,09403 € | 752,24 € |
| Unit Price without VAT: | 0,09403 € |
|---|---|
| Unit Price with VAT: | 0,11284 € |



