
| C1206C825K8RACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C825K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C825K8RACTUCT-ND - Cut Tape (CT) 399-C1206C825K8RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C825K8RACTU | 
| Description | CAP CER 8.2UF 10V X7R 1206 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C825K8RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,04000 € | 1,04 € | 
| 10 | 0,63500 € | 6,35 € | 
| 50 | 0,51720 € | 25,86 € | 
| 100 | 0,45770 € | 45,77 € | 
| 500 | 0,41168 € | 205,84 € | 
| 1 000 | 0,38855 € | 388,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,35467 € | 709,34 € | 
| 4 000 | 0,33280 € | 1 331,20 € | 
| 6 000 | 0,32853 € | 1 971,18 € | 
| 10 000 | 0,32411 € | 3 241,10 € | 
| 14 000 | 0,32288 € | 4 520,32 € | 
| 20 000 | 0,32210 € | 6 442,00 € | 
| 24 000 | 0,32129 € | 7 710,96 € | 
| Unit Price without VAT: | 1,04000 € | 
|---|---|
| Unit Price with VAT: | 1,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France