
C1206C820JDGACTU | |
|---|---|
DigiKey Part Number | 399-15592-2-ND - Tape & Reel (TR) 399-15592-1-ND - Cut Tape (CT) 399-15592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JDGACTU |
Description | CAP CER 82PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45900 € | 22,95 € |
| 100 | 0,41890 € | 41,89 € |
| 500 | 0,35138 € | 175,69 € |
| 1 000 | 0,33048 € | 330,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30841 € | 771,03 € |
| 5 000 | 0,29510 € | 1 475,50 € |
| 7 500 | 0,28844 € | 2 163,30 € |
| 12 500 | 0,28105 € | 3 513,13 € |
| 17 500 | 0,27673 € | 4 842,77 € |
| 25 000 | 0,27257 € | 6 814,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

