82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820JBGACTU

DigiKey Part Number
399-15139-2-ND - Tape & Reel (TR)
399-15139-1-ND - Cut Tape (CT)
399-15139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C820JBGACTU
Description
CAP CER 82PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820JBGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C820JBGACAUTOKEMET2 350399-C1206C820JBGACAUTOCT-ND0,92000 €Parametric Equivalent
In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58100 €5,81 €
500,45340 €22,67 €
1000,41370 €41,37 €
5000,34702 €173,51 €
1 0000,32637 €326,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,30457 €761,43 €
5 0000,29143 €1 457,15 €
7 5000,28485 €2 136,38 €
12 5000,27756 €3 469,50 €
17 5000,27329 €4 782,57 €
25 0000,26919 €6 729,75 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €