
C1206C820JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C820JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C820JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C820JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JBGACAUTO |
Description | CAP CER 82PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,42180 € | 42,18 € |
| 500 | 0,35406 € | 177,03 € |
| 1 000 | 0,33311 € | 333,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31099 € | 777,48 € |
| 5 000 | 0,29766 € | 1 488,30 € |
| 7 500 | 0,29098 € | 2 182,35 € |
| 12 500 | 0,28357 € | 3 544,62 € |
| 17 500 | 0,27924 € | 4 886,70 € |
| 25 000 | 0,27508 € | 6 877,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

