
C1206C684J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C684J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C684J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C684J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684J1RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684J1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,09904 € | 49,52 € |
| 1 000 | 0,09096 € | 90,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,08245 € | 206,12 € |
| 5 000 | 0,07733 € | 386,65 € |
| 7 500 | 0,07476 € | 560,70 € |
| 12 500 | 0,07192 € | 899,00 € |
| 17 500 | 0,07026 € | 1 229,55 € |
| 25 000 | 0,06866 € | 1 716,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

