
C1206C621J5GACTU | |
|---|---|
DigiKey Part Number | 399-14701-2-ND - Tape & Reel (TR) 399-14701-1-ND - Cut Tape (CT) 399-14701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C621J5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C621J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C621J1GACTU | KEMET | 3 623 | 399-C1206C621J1GACTUCT-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16500 € | 16,50 € |
| 500 | 0,13236 € | 66,18 € |
| 1 000 | 0,12229 € | 122,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10720 € | 428,80 € |
| 8 000 | 0,10159 € | 812,72 € |
| 12 000 | 0,09878 € | 1 185,36 € |
| 20 000 | 0,09567 € | 1 913,40 € |
| 28 000 | 0,09385 € | 2 627,80 € |
| 40 000 | 0,09210 € | 3 684,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

