
C1206C511J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C511J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C511J1GACTUCT-ND - Cut Tape (CT) 399-C1206C511J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C511J1GACTU |
Description | CAP CER 510PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C511J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25500 € | 2,55 € |
50 | 0,19080 € | 9,54 € |
100 | 0,17110 € | 17,11 € |
500 | 0,13780 € | 68,90 € |
1 000 | 0,12752 € | 127,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,10241 € | 409,64 € |
8 000 | 0,09451 € | 756,08 € |
12 000 | 0,09103 € | 1 092,36 € |
20 000 | 0,09061 € | 1 812,20 € |
28 000 | 0,08727 € | 2 443,56 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,50400 € |