C1005A101J2GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C476M8PAC7210

DigiKey Part Number
399-C1206C476M8PAC7210TR-ND - Tape & Reel (TR)
399-C1206C476M8PAC7210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C476M8PAC7210
Description
CAP CER 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C476M8PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,93800 €9,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,76666 €6 133,28 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,58400 €