
C1206C475M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,49270 € | 49,27 € |
| 500 | 0,41648 € | 208,24 € |
| 1 000 | 0,39290 € | 392,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37349 € | 746,98 € |
| 4 000 | 0,35751 € | 1 430,04 € |
| 6 000 | 0,34950 € | 2 097,00 € |
| 10 000 | 0,34062 € | 3 406,20 € |
| 14 000 | 0,33543 € | 4 696,02 € |
| 20 000 | 0,33044 € | 6 608,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

