
C1206C475K9RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475K9RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475K9RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475K9RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18530 € | 18,53 € |
| 500 | 0,15196 € | 75,98 € |
| 1 000 | 0,14090 € | 140,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13292 € | 332,30 € |
| 5 000 | 0,12218 € | 610,90 € |
| 7 500 | 0,11866 € | 889,95 € |
| 12 500 | 0,11475 € | 1 434,38 € |
| 17 500 | 0,11247 € | 1 968,22 € |
| 25 000 | 0,11027 € | 2 756,75 € |
| 30 000 | 0,10923 € | 3 276,90 € |
| 60 000 | 0,10643 € | 6 385,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

