
C1206C471JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C471JCGACTUCT-ND - Cut Tape (CT) 399-C1206C471JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JCGACTU |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,40130 € | 40,13 € |
| 500 | 0,33614 € | 168,07 € |
| 1 000 | 0,31596 € | 315,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29467 € | 736,67 € |
| 5 000 | 0,28184 € | 1 409,20 € |
| 7 500 | 0,27541 € | 2 065,57 € |
| 12 500 | 0,26828 € | 3 353,50 € |
| 17 500 | 0,26411 € | 4 621,93 € |
| 25 000 | 0,26010 € | 6 502,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

