
C1206C391KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C391KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C391KGRACAUTOCT-ND - Cut Tape (CT) 399-C1206C391KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391KGRACAUTO |
Description | CAP CER 390PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,43630 € | 43,63 € |
| 500 | 0,36686 € | 183,43 € |
| 1 000 | 0,34535 € | 345,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32765 € | 655,30 € |
| 4 000 | 0,31308 € | 1 252,32 € |
| 6 000 | 0,30578 € | 1 834,68 € |
| 10 000 | 0,29769 € | 2 976,90 € |
| 14 000 | 0,29296 € | 4 101,44 € |
| 20 000 | 0,28841 € | 5 768,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

