
C1206C240F1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C240F1HACTUTR-ND - Tape & Reel (TR) 399-C1206C240F1HACTUCT-ND - Cut Tape (CT) 399-C1206C240F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C240F1HACTU |
Description | CAP CER 24PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C240F1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11980 € | 11,98 € |
| 500 | 0,09456 € | 47,28 € |
| 1 000 | 0,08678 € | 86,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07511 € | 300,44 € |
| 8 000 | 0,07078 € | 566,24 € |
| 12 000 | 0,06861 € | 823,32 € |
| 20 000 | 0,06620 € | 1 324,00 € |
| 28 000 | 0,06480 € | 1 814,40 € |
| 40 000 | 0,06344 € | 2 537,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

