
C1206C333K3RACTU | |
|---|---|
DigiKey Part Number | 399-15112-2-ND - Tape & Reel (TR) 399-15112-1-ND - Cut Tape (CT) 399-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08604 € | 43,02 € |
| 1 000 | 0,07881 € | 78,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06796 € | 271,84 € |
| 8 000 | 0,06394 € | 511,52 € |
| 12 000 | 0,06192 € | 743,04 € |
| 20 000 | 0,05968 € | 1 193,60 € |
| 28 000 | 0,05837 € | 1 634,36 € |
| 40 000 | 0,05712 € | 2 284,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

