
CAN22C334KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN22C334KARACTUTR-ND - Tape & Reel (TR) 399-CAN22C334KARACTUCT-ND - Cut Tape (CT) 399-CAN22C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN22C334KARACTU |
Description | CAP CER 0.33UF 250VAC X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250VAC Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN22C334KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,12700 € | 21,27 € |
| 50 | 1,76940 € | 88,47 € |
| 100 | 1,65850 € | 165,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47114 € | 735,57 € |
| 1 000 | 1,41312 € | 1 413,12 € |
| 1 500 | 1,38404 € | 2 076,06 € |
| 2 500 | 1,35182 € | 3 379,55 € |
| 3 500 | 1,33298 € | 4 665,43 € |
| 5 000 | 1,31485 € | 6 574,25 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |

