
C1206C301JCGACTU | |
|---|---|
DigiKey Part Number | 399-14678-2-ND - Tape & Reel (TR) 399-14678-1-ND - Cut Tape (CT) 399-14678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C301JCGACTU |
Description | CAP CER 300PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C301JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,33428 € | 167,14 € |
| 1 000 | 0,31420 € | 314,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29300 € | 732,50 € |
| 5 000 | 0,28022 € | 1 401,10 € |
| 7 500 | 0,27381 € | 2 053,57 € |
| 12 500 | 0,26671 € | 3 333,88 € |
| 17 500 | 0,26256 € | 4 594,80 € |
| 25 000 | 0,25857 € | 6 464,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

