2.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C275K8RACTU

DigiKey Part Number
399-C1206C275K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C275K8RACTUCT-ND - Cut Tape (CT)
399-C1206C275K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C275K8RACTU
Description
CAP CER 2.7UF 10V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C275K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58900 €5,89 €
500,45920 €22,96 €
1000,41930 €41,93 €
5000,35180 €175,90 €
1 0000,33095 €330,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29966 €1 198,64 €
8 0000,28803 €2 304,24 €
12 0000,28220 €3 386,40 €
20 0000,27574 €5 514,80 €
28 0000,27196 €7 614,88 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,10400 €