
C1206C275K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C275K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C275K3PACTUCT-ND - Cut Tape (CT) 399-C1206C275K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C275K3PACTU |
Description | CAP CER 2.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C275K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24940 € | 24,94 € |
| 500 | 0,20464 € | 102,32 € |
| 1 000 | 0,19080 € | 190,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17942 € | 358,84 € |
| 4 000 | 0,17005 € | 680,20 € |
| 6 000 | 0,16536 € | 992,16 € |
| 10 000 | 0,16016 € | 1 601,60 € |
| 14 000 | 0,15712 € | 2 199,68 € |
| 20 000 | 0,15419 € | 3 083,80 € |
| 24 000 | 0,15281 € | 3 667,44 € |
| 48 000 | 0,14814 € | 7 110,72 € |
| 50 000 | 0,14789 € | 7 394,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

