
C1206C241J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C241J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C241J1GACTUCT-ND - Cut Tape (CT) 399-C1206C241J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C241J1GACTU |
Description | CAP CER 240PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C241J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,13472 € | 67,36 € |
| 1 000 | 0,12452 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10922 € | 436,88 € |
| 8 000 | 0,10354 € | 828,32 € |
| 12 000 | 0,10069 € | 1 208,28 € |
| 20 000 | 0,09754 € | 1 950,80 € |
| 28 000 | 0,09569 € | 2 679,32 € |
| 40 000 | 0,09392 € | 3 756,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

