22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226Z9VACTU

DigiKey Part Number
399-C1206C226Z9VACTUTR-ND - Tape & Reel (TR)
399-C1206C226Z9VACTUCT-ND - Cut Tape (CT)
399-C1206C226Z9VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226Z9VACTU
Description
CAP CER 22UF 6.3V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226Z9VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,79800 €7,98 €
500,63220 €31,61 €
1000,58110 €58,11 €
5000,49470 €247,35 €
1 0000,46800 €468,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,44600 €892,00 €
4 0000,42789 €1 711,56 €
6 0000,41882 €2 512,92 €
10 0000,40876 €4 087,60 €
14 0000,40288 €5 640,32 €
20 0000,39722 €7 944,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €