
C0603C474K4RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C474K4RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C474K4RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C474K4RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K4RACAUTO7411 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K4RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,12500 € | 1,25 € |
50 | 0,08660 € | 4,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,07077 € | 1 061,55 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |