
C1206C221K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C221K1GACTUCT-ND - Cut Tape (CT) 399-C1206C221K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221K1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,13620 € | 13,62 € |
| 500 | 0,10820 € | 54,10 € |
| 1 000 | 0,09955 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08661 € | 346,44 € |
| 8 000 | 0,08181 € | 654,48 € |
| 12 000 | 0,07940 € | 952,80 € |
| 20 000 | 0,07673 € | 1 534,60 € |
| 28 000 | 0,07517 € | 2 104,76 € |
| 40 000 | 0,07367 € | 2 946,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

