
C1206C201MGGACTU | |
|---|---|
DigiKey Part Number | 399-17663-2-ND - Tape & Reel (TR) 399-17663-1-ND - Cut Tape (CT) 399-17663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C201MGGACTU |
Description | CAP CER SMD 1206 200PF 20% 2KV C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C201MGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12362 € | 61,81 € |
| 1 000 | 0,11407 € | 114,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10621 € | 212,42 € |
| 4 000 | 0,09975 € | 399,00 € |
| 6 000 | 0,09651 € | 579,06 € |
| 10 000 | 0,09292 € | 929,20 € |
| 14 000 | 0,09082 € | 1 271,48 € |
| 20 000 | 0,08880 € | 1 776,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

