
C1206C153J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15960-2-ND - Tape & Reel (TR) 399-15960-1-ND - Cut Tape (CT) 399-15960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J1GACAUTO |
Description | CAP CER 0.015UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,60300 € | 60,30 € |
| 500 | 0,51418 € | 257,09 € |
| 1 000 | 0,48672 € | 486,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44548 € | 1 781,92 € |
| 8 000 | 0,43014 € | 3 441,12 € |
| 12 000 | 0,42246 € | 5 069,52 € |
| 20 000 | 0,41394 € | 8 278,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

