
| C1808C511FGGACAUTO | |
|---|---|
| DigiKey Part Number | 399-C1808C511FGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C511FGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C511FGGACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1808C511FGGACAUTO | 
| Description | CER CAP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 510 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1808C511FGGACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1808 (4520 Metric) | |
| Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.069" (1.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,87000 € | 1,87 € | 
| 10 | 1,18900 € | 11,89 € | 
| 50 | 1,03480 € | 51,74 € | 
| 100 | 0,96120 € | 96,12 € | 
| 500 | 0,83678 € | 418,39 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,79828 € | 798,28 € | 
| 2 000 | 0,76658 € | 1 533,16 € | 
| 3 000 | 0,75069 € | 2 252,07 € | 
| 5 000 | 0,73308 € | 3 665,40 € | 
| 7 000 | 0,72279 € | 5 059,53 € | 
| 10 000 | 0,71288 € | 7 128,80 € | 
| 12 000 | 0,70819 € | 8 498,28 € | 
| Unit Price without VAT: | 1,87000 € | 
|---|---|
| Unit Price with VAT: | 2,24400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France