
C2225C222KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225C222KHRACAUTOTR-ND - Tape & Reel (TR) 399-C2225C222KHRACAUTOCT-ND - Cut Tape (CT) 399-C2225C222KHRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C222KHRACAUTO |
Description | CAP CER X7R 2225 2200PF 10% 3000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C222KHRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,57400 € | 35,74 € |
| 50 | 3,04740 € | 152,37 € |
| 100 | 2,88460 € | 288,46 € |
| 500 | 2,73076 € | 1 365,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,23102 € | 2 231,02 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,88000 € |

