
C1206C201GGGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C201GGGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C201GGGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C201GGGACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C1206C201GGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,50200 € | 5,02 € |
50 | 0,39500 € | 19,75 € |
100 | 0,35970 € | 35,97 € |
500 | 0,30030 € | 150,15 € |
1 000 | 0,28397 € | 283,97 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2 000 | 0,26681 € | 533,62 € |
4 000 | 0,25436 € | 1 017,44 € |
6 000 | 0,24813 € | 1 488,78 € |
10 000 | 0,24121 € | 2 412,10 € |
14 000 | 0,23717 € | 3 320,38 € |
20 000 | 0,23328 € | 4 665,60 € |
24 000 | 0,23144 € | 5 554,56 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |