
| C1206C121JBGACTU | |
|---|---|
| DigiKey Part Number | 399-C1206C121JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C121JBGACTUCT-ND - Cut Tape (CT) 399-C1206C121JBGACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C121JBGACTU | 
| Description | CAP CER 120PF 630V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C121JBGACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.043" (1.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,87000 € | 0,87 € | 
| 10 | 0,54800 € | 5,48 € | 
| 50 | 0,42980 € | 21,49 € | 
| 100 | 0,37940 € | 37,94 € | 
| 500 | 0,33486 € | 167,43 € | 
| 1 000 | 0,31495 € | 314,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,29395 € | 734,88 € | 
| 5 000 | 0,28129 € | 1 406,45 € | 
| 7 500 | 0,27494 € | 2 062,05 € | 
| 12 500 | 0,26791 € | 3 348,87 € | 
| 17 500 | 0,26380 € | 4 616,50 € | 
| 25 000 | 0,25985 € | 6 496,25 € | 
| 30 000 | 0,25797 € | 7 739,10 € | 
| Unit Price without VAT: | 0,87000 € | 
|---|---|
| Unit Price with VAT: | 1,04400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France