
C1206C121J5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C121J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C121J5GACTUCT-ND - Cut Tape (CT) 399-C1206C121J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C121J5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C121J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17600 € | 1,76 € |
50 | 0,12640 € | 6,32 € |
100 | 0,10350 € | 10,35 € |
500 | 0,09042 € | 45,21 € |
1 000 | 0,08297 € | 82,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,07180 € | 287,20 € |
8 000 | 0,05344 € | 427,52 € |
12 000 | 0,05072 € | 608,64 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |