1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106J4RACAUTO

DigiKey Part Number
399-C1206C106J4RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C106J4RACAUTOCT-ND - Cut Tape (CT)
399-C1206C106J4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106J4RACAUTO
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106J4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,12600 €11,26 €
501,04580 €52,29 €
1001,01550 €101,55 €
5000,96778 €483,89 €
1 0000,93286 €932,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,82238 €1 644,76 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,54400 €