
C1206C105M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-13001-2-ND - Tape & Reel (TR) 399-13001-1-ND - Cut Tape (CT) 399-13001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,10610 € | 10,61 € |
| 500 | 0,08318 € | 41,59 € |
| 1 000 | 0,07613 € | 76,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07034 € | 140,68 € |
| 4 000 | 0,06556 € | 262,24 € |
| 6 000 | 0,06318 € | 379,08 € |
| 10 000 | 0,06053 € | 605,30 € |
| 14 000 | 0,05899 € | 825,86 € |
| 20 000 | 0,05750 € | 1 150,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

