Similar
Direct
Upgrade
Upgrade

C0805C509C5GAC7800 | |
|---|---|
DigiKey Part Number | 399-C0805C509C5GAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C509C5GAC7800 |
Description | CAP CER 5PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C519C5GACTU | KEMET | 1 726 | 399-C0805C519C5GACTUCT-ND | 0,37000 € | Similar |
| 08055A5R0CAT2A | KYOCERA AVX | 21 941 | 478-10534-1-ND | 0,11000 € | Direct |
| 08051A5R0CAT2A | KYOCERA AVX | 13 111 | 478-6039-1-ND | 0,18000 € | Upgrade |
| 08052A5R0CAT2A | KYOCERA AVX | 0 | 08052A5R0CAT2A-ND | 0,07359 € | Upgrade |



