
C1206C104J5RACTM | |
|---|---|
DigiKey Part Number | 399-17659-2-ND - Tape & Reel (TR) 399-17659-1-ND - Cut Tape (CT) 399-17659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5RACTM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06772 € | 33,86 € |
| 1 000 | 0,06170 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05270 € | 210,80 € |
| 8 000 | 0,04936 € | 394,88 € |
| 12 000 | 0,04769 € | 572,28 € |
| 20 000 | 0,04583 € | 916,60 € |
| 28 000 | 0,04475 € | 1 253,00 € |
| 40 000 | 0,04371 € | 1 748,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

