36 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C360K5HACAUTO

DigiKey Part Number
399-C0603C360K5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C360K5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C360K5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C360K5HACAUTO
Description
CAP CER 0603 36PF 50V ULTRA STAB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C360K5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03140 €1,57 €
1000,02710 €2,71 €
5000,01980 €9,90 €
1 0000,01757 €17,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01422 €56,88 €
8 0000,01298 €103,84 €
12 0000,01236 €148,32 €
20 0000,01168 €233,60 €
28 0000,01128 €315,84 €
40 0000,01089 €435,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €